Part Details for GT3A-1AF20 by IDEC Corporation
Overview of GT3A-1AF20 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT3A-1AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6173
|
Newark | Analog Timer, Product Range:Gt3A Series, Timer Functions:Multifunction, No. Of Timing Ranges:16Ranges, Time Min:0.1S, Time Max:180H, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac, Current Rating Nom:3A, No. Of Pins:8Pinsrohs Compliant: No |Idec GT3A-1AF20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$52.1600 / $65.2000 | Buy Now |
DISTI #
1885-1343-ND
|
DigiKey | RELAY TIME DELAY 180HR 3A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$50.5189 / $62.6900 | Buy Now |
DISTI #
199-GT3A1AF20
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In SPDT 3A | 12 |
|
$50.5100 / $62.6900 | Buy Now |
DISTI #
70174613
|
RS | Timer Relay, Delayed SPDT,120-240VAC Rtd,250VAC/30VDC Out,0.1s-180hr,8-Pin Plug | IDEC Corporation GT3A-1AF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 13 |
|
$51.1600 / $63.9400 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay SPDT 1ADC/3AAC 100V to 240VAC Plug-In RoHS: Compliant |
37 In Stock |
|
$49.0300 / $62.3800 | Buy Now |
DISTI #
000000000003374657
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In SPDT 3A Min Qty: 1 | 0 |
|
$53.2600 / $61.2300 | Buy Now |
|
Master Electronics | Time Delay Relay SPDT 1ADC/3AAC 100V to 240VAC Plug-In RoHS: Compliant |
37 In Stock |
|
$49.0300 / $62.3800 | Buy Now |