Part Details for GT36A-2022SCF by Hirose Electric Co Ltd
Results Overview of GT36A-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GT36A-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4586
|
Newark | Small, Multi-Terminal, Board-To-Wire Coaxial For Roof Antennas |Hirose/hrs GT36A-2022SCF RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1620 | Buy Now |
DISTI #
26-GT36A-2022SCFCT-ND
|
DigiKey | CONN SOCKET CENTER TERMINAL CRIM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0887 / $0.2200 | Buy Now |
DISTI #
GT36A-2022SCF
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: GT36A-2022SCF) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0982 | Buy Now |
DISTI #
798-GT36A-2022SCF
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.0880 / $0.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks | 0 |
|
$0.0988 | Buy Now |
DISTI #
HIRGT36A-2022SCF
|
Heilind Electronics | 786-0028-3-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Small, Multi-Terminal, Board-to-Wire Coaxial for Roof Antennas RoHS: Compliant | 0 |
|
$0.0906 / $0.1141 | Buy Now |
DISTI #
000000000005533062
|
Sager | Automotive Connectors Min Qty: 12000 | 0 |
|
$0.1010 / $0.1350 | Buy Now |
Part Details for GT36A-2022SCF
GT36A-2022SCF CAD Models
GT36A-2022SCF Part Data Attributes
|
GT36A-2022SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT36A-2022SCF
Hirose Electric Co Ltd
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |