Part Details for GT32S22A by Carlo Gavazzi Holding AG
Overview of GT32S22A by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32S22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2934
|
Newark | Thermal Overload Relay, 22A, Din Rail, Overload Adjustment Current Min:16A, Overload Adjustment Current Max:22A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Gt Series Rohs Compliant: Yes |Carlo Gavazzi GT32S22A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0300 / $65.5500 | Buy Now |
DISTI #
1864-1307-ND
|
DigiKey | RELAY THERMAL OVERLOAD 16-22A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$60.0302 / $69.0000 | Buy Now |
DISTI #
225-GT32S22A
|
Mouser Electronics | Industrial Relays Class 10 bimetallic overload for CC9, CC12, CC18, CC22, CC32 and CC40 contactors. Motor protection range: 16-22A . RoHS: Compliant | 0 |
|
$57.0200 / $65.5500 | Order Now |
DISTI #
70627356
|
RS | Thermal Overload for CC9-40 Contactors,16-22A, Screw Term, Class 10,GT Series | Carlo Gavazzi Inc. GT32S22A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$55.7500 / $69.6900 | Buy Now |
|
Onlinecomponents.com | TOR SCREW 32A 16-22A RoHS: Compliant |
10 In Stock |
|
$55.2000 / $61.1600 | Buy Now |
DISTI #
77790808
|
Verical | GT32S22A Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 9 |
|
$71.7600 / $79.5080 | Buy Now |
|
Master Electronics | TOR SCREW 32A 16-22A RoHS: Compliant |
10 In Stock |
|
$55.2000 / $61.1600 | Buy Now |
|
Neutron USA | Thermal Overload for CC9-40 Contactors,16-22A,Screw Term,Class 10,GT Series | 23 |
|
$156.9400 | Buy Now |