Part Details for GT32-19DS-HU by Hirose Electric Co Ltd
Overview of GT32-19DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT32-19DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0173
|
Newark | Automotive Housing, Rcpt, 19Pos, 1A Rohs Compliant: Yes |Hirose(Hrs) GT32-19DS-HU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.5310 / $0.9120 | Buy Now |
DISTI #
H122672-ND
|
DigiKey | CONN HSG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
129 In Stock |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
GT32-19DS-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 19 Position Crimp Straight Cable Mount Bag - Bag (Alt: GT32-19DS-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-GT32-19DS-HU
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 415 |
|
$0.4500 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.4880 | Buy Now |
DISTI #
HIRGT32-19DS-HU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4715 / $0.7877 | Buy Now |
DISTI #
GT32-19DS-HU
|
TME | GT32-19DS-HU Min Qty: 1 | 0 |
|
$0.4390 / $0.6170 | RFQ |
DISTI #
000000000005533012
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.4400 / $0.5400 | Buy Now |
|
CHIPMALL.COM LIMITED | - Automobile Connectors ROHS | 990 |
|
$0.3226 / $0.5781 | Buy Now |
Part Details for GT32-19DS-HU
GT32-19DS-HU CAD Models
GT32-19DS-HU Part Data Attributes
|
GT32-19DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-19DS-HU
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |