Part Details for GT32-10S-SP by Hirose Electric Co Ltd
Overview of GT32-10S-SP by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GT32-10S-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0166
|
Newark | Shield Plate, Type S, 10Pos Rohs Compliant: Yes |Hirose(Hrs) GT32-10S-SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5100 / $0.8770 | Buy Now |
DISTI #
H122667-ND
|
DigiKey | CONN SHIELD PLATE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
132 In Stock |
|
$0.3875 / $0.4200 | Buy Now |
DISTI #
GT32-10S-SP
|
Avnet Americas | Shield Plate for GT17 Series 10POS High Speed Data Connectors Brass Tin Plated Bag - Bag (Alt: GT32-10S-SP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4375 / $0.5075 | Buy Now |
DISTI #
798-GT32-10S-SP
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 367 |
|
$0.3870 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.4270 | Buy Now |
DISTI #
HIRGT32-10S-SP
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4921 / $0.7000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4122 / $0.6892 | Buy Now |
DISTI #
GT32-10S-SP
|
TME | GT32-10S-SP Min Qty: 1000 | 0 |
|
$0.4750 | RFQ |
DISTI #
000000000005532993
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3800 / $0.4700 | Buy Now |
DISTI #
782-0006-5-00
|
Avnet Abacus | Shield Plate for GT17 Series 10POS High Speed Data Connectors Brass Tin Plated Bag (Alt: 782-0006-5-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT32-10S-SP
GT32-10S-SP CAD Models
GT32-10S-SP Part Data Attributes
|
GT32-10S-SP
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-10S-SP
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |