Part Details for GT32-10S-SC by Hirose Electric Co Ltd
Overview of GT32-10S-SC by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GT32-10S-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0165
|
Newark | Shield Cover, Type S, 10Pos Rohs Compliant: Yes |Hirose(Hrs) GT32-10S-SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.9590 / $1.6500 | Buy Now |
DISTI #
H122666-ND
|
DigiKey | CONN SHIELD PLATE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
32 In Stock |
|
$0.7500 / $0.8200 | Buy Now |
DISTI #
GT32-10S-SC
|
Avnet Americas | Shield Cover for GT32 Series 10POS High Speed Data Connectors Brass - Bag (Alt: GT32-10S-SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
798-GT32-10S-SC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 54 |
|
$0.7500 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.8300 | Buy Now |
DISTI #
HIRGT32-10S-SC
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0625 / $1.3600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7860 / $1.1560 | Buy Now |
DISTI #
GT32-10S-SC
|
TME | GT32-10S-SC Min Qty: 1000 | 0 |
|
$0.9100 | RFQ |
DISTI #
000000000005532992
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
782-0005-2-00
|
Avnet Abacus | Shield Cover for GT32 Series 10POS High Speed Data Connectors Brass (Alt: 782-0005-2-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT32-10S-SC
GT32-10S-SC CAD Models
GT32-10S-SC Part Data Attributes
|
GT32-10S-SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-10S-SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |