-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, M2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV2GT32AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series | |
74LV1GT32AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
74LV1GT32ACME-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, CMPAK, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0163
|
Newark | Automotive Conn, R/A Header, 10Pos, 1A Rohs Compliant: Yes |Hirose(Hrs) GT32-10P-1.5H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 573 |
|
$5.0900 / $7.7800 | Buy Now |
DISTI #
H122662-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.5MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
456 In Stock |
|
$5.8388 / $6.8000 | Buy Now |
DISTI #
GT32-10P-1.5H
|
Avnet Americas | Conn Shrouded HDR 10 POS 1.5mm Solder RA Through Hole Tray - Trays (Alt: GT32-10P-1.5H) RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8136 | Buy Now |
DISTI #
798-GT32-10P-1.5H
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 152 |
|
$4.2800 / $4.8000 | Buy Now |
|
Future Electronics | rectangular connector, 10 pos, Male RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.6800 / $4.9900 | Buy Now |
DISTI #
HIRGT32-10P-1.5H
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.4844 / $6.4033 | Buy Now | |
|
Onlinecomponents.com | Automotive Shielded Connectors for High Speed Transmission RoHS: Compliant | 0 |
|
$4.4900 / $5.9300 | Buy Now |
DISTI #
GT32-10P-1.5H
|
TME | connector GT32-10P-1.5H Min Qty: 385 | 0 |
|
$4.3100 | RFQ |
DISTI #
000000000005532988
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$4.9600 / $6.6200 | Buy Now |
DISTI #
782-0001-1-00
|
Avnet Abacus | Conn Shrouded HDR 10 POS 1.5mm Solder RA Through Hole Tray - Tape and Reel (Alt: 782-0001-1-00) RoHS: Compliant Min Qty: 385 Package Multiple: 385 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT32-10P-1.5H
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT32-10P-1.5H
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Surface Mount Terminal, M2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |