Part Details for GT30J65MRB,S1E(S by Toshiba America Electronic Components
Overview of GT30J65MRB,S1E(S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT30J65MRB,S1E(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5257
|
Newark | Igbt, 650V, 60A, To-3P, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:1.4V, Power Dissipation:200W, Collector Emitter Voltage Max:650V, No. Of Pins:3Pins, Operating Temperature Max:175°C, Product Range:- Rohs Compliant: Yes |Toshiba GT30J65MRB, S1E(S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 331 |
|
$1.9500 / $3.5800 | Buy Now |