Part Details for GT30J324(Q) by Toshiba America Electronic Components
Overview of GT30J324(Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GT30J324(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT30J324(Q)
|
Avnet Americas | Trans IGBT Chip N-CH 600V 30A 3-Pin(3+Tab) TO-3PN - Bulk (Alt: GT30J324(Q)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for GT30J324(Q)
GT30J324(Q) CAD Models
GT30J324(Q) Part Data Attributes
|
GT30J324(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT30J324(Q)
Toshiba America Electronic Components
IGBT DUAL 600V 30A TO-3PN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba |