Part Details for GT30J322 by Toshiba America Electronic Components
Overview of GT30J322 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT30J322
GT30J322 CAD Models
GT30J322 Part Data Attributes:
|
GT30J322
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT30J322
Toshiba America Electronic Components
TRANSISTOR 30 A, 600 V, N-CHANNEL IGBT, LEAD FREE, 2-16F1A, 3 PIN, Insulated Gate BIP Transistor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-11-16 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | HIGH SPEED | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 400 ns | |
Turn-on Time-Nom (ton) | 300 ns |
Alternate Parts for GT30J322
This table gives cross-reference parts and alternative options found for GT30J322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT30J322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGP5N60RUFD | Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220, TO-220, 3 PIN | Samsung Semiconductor | GT30J322 vs SGP5N60RUFD |
GT25Q101 | TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, TO-3PL, TO-3PL, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | GT30J322 vs GT25Q101 |
HGT1S12N60B3S9A | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | GT30J322 vs HGT1S12N60B3S9A |
HGTP20N60C3R | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Harris Semiconductor | GT30J322 vs HGTP20N60C3R |
IRG4BC20FD-STRL | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | GT30J322 vs IRG4BC20FD-STRL |
IXGH36N60A3D4 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | GT30J322 vs IXGH36N60A3D4 |
IRGPS40B120U | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN | Infineon Technologies AG | GT30J322 vs IRGPS40B120U |
SGP5N60RUF | Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-220, TO-220, 3 PIN | Samsung Semiconductor | GT30J322 vs SGP5N60RUF |
IRG4PC40UD | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | GT30J322 vs IRG4PC40UD |
IXSH10N120A | Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | GT30J322 vs IXSH10N120A |