Part Details for GT30J122A by Toshiba America Electronic Components
Overview of GT30J122A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GT30J122A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dedicated to Current-Resonant Inverter Switching Applications Dedicated to Partial-Switching Power Factor rrection (PFC) Applications | 1600 |
|
RFQ |
Part Details for GT30J122A
GT30J122A CAD Models
GT30J122A Part Data Attributes
|
GT30J122A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT30J122A
Toshiba America Electronic Components
Discrete IGBTs, GT30J122A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Voltage-Max | 25 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 500 ns | |
VCEsat-Max | 2.8 V |