-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Transistors 600V/30A DIS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GT30J121(Q) by Toshiba America Electronic Components is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT30J121(Q)-ND
|
DigiKey | IGBT 600V 30A 170W TO3PN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
122 In Stock |
|
$1.5250 / $4.2400 | Buy Now |
DISTI #
GT30J121(Q)
|
Avnet Americas | IGBT N-Channel 600V 3-Pin TO-3P(N) - Rail/Tube (Alt: GT30J121(Q)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.6470 / $1.8666 | Buy Now |
DISTI #
757-GT30J121(Q)
|
Mouser Electronics | IGBTs 600V/30A DIS RoHS: Compliant | 114 |
|
$1.5200 / $3.8600 | Buy Now |
DISTI #
E02:0323_05873833
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 30A 170W 3-Pin(3+Tab) TO-3PN Sack Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks Date Code: 2303 | Europe - 200 |
|
$1.2570 / $1.2712 | Buy Now |
DISTI #
69205938
|
Verical | Trans IGBT Chip N-CH 600V 30A 170W 3-Pin(3+Tab) TO-3PN Sack Min Qty: 200 Package Multiple: 200 Date Code: 2303 | Americas - 200 |
|
$1.2556 / $1.2698 | Buy Now |
DISTI #
GT30J121Q
|
TME | Transistor: IGBT, 600V, 30A, 170W, TO3PN Min Qty: 1 | 39 |
|
$2.3100 / $3.2300 | Buy Now |
DISTI #
GT30J121(Q)
|
EBV Elektronik | IGBT NChannel 600V 3Pin TO3PN (Alt: GT30J121(Q)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT30J121(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GT30J121(Q)
Toshiba America Electronic Components
IGBT Transistors 600V/30A DIS
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba |