Part Details for GT25H-24DP-2.2V by Hirose Electric Co Ltd
Overview of GT25H-24DP-2.2V by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT25H-24DP-2.2V
GT25H-24DP-2.2V CAD Models
GT25H-24DP-2.2V Part Data Attributes
|
GT25H-24DP-2.2V
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT25H-24DP-2.2V
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.087 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.087 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.2098 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for GT25H-24DP-2.2V
This table gives cross-reference parts and alternative options found for GT25H-24DP-2.2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT25H-24DP-2.2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69108-010 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle, | Amphenol Communications Solutions | GT25H-24DP-2.2V vs 69108-010 |
HG12-9027-024-Z | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | GT25H-24DP-2.2V vs HG12-9027-024-Z |
052510-12G1000 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Advanced-Connectek Inc | GT25H-24DP-2.2V vs 052510-12G1000 |
MPH224T | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GT25H-24DP-2.2V vs MPH224T |
SMH100-LPPE-D12-RA-BK | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | GT25H-24DP-2.2V vs SMH100-LPPE-D12-RA-BK |
2PH2R-24-MT-A9656-HT-PP-T/R | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GT25H-24DP-2.2V vs 2PH2R-24-MT-A9656-HT-PP-T/R |
BB02-YF241-KB3-252500 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | GT25H-24DP-2.2V vs BB02-YF241-KB3-252500 |
STL210-2130DGG-012U | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | GT25H-24DP-2.2V vs STL210-2130DGG-012U |
HPH2A24SGASMT | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | GT25H-24DP-2.2V vs HPH2A24SGASMT |
2015-2X12GD | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | GT25H-24DP-2.2V vs 2015-2X12GD |