Part Details for GT25D2-20DP-2.2H(55) by Honest Han
Overview of GT25D2-20DP-2.2H(55) by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P | |
RJK5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 40A 118Mohm To-3P | |
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P |
Price & Stock for GT25D2-20DP-2.2H(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN PIN HEADER PCB SMD R/A | 6772 |
|
RFQ |