Part Details for GT25-24DS-HU/R by Hirose Electric Co Ltd
Overview of GT25-24DS-HU/R by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT25-24DS-HU/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0118
|
Newark | Automotive Housing, Rcpt, 24Pos, 3A Rohs Compliant: Yes |Hirose(Hrs) GT25-24DS-HU/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.9810 / $1.6000 | Buy Now |
DISTI #
GT25-24DS-HU/R-ND
|
DigiKey | CONN INLINE SOCKET HSG W/RETAIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
71 In Stock |
|
$0.7070 / $1.6900 | Buy Now |
DISTI #
GT25-24DS-HU/R
|
Avnet Americas | Conn Housing Wire to Board PL 24 POS 2.2mm ST Cable Mount Tray - Trays (Alt: GT25-24DS-HU/R) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.6911 | Buy Now |
DISTI #
798-GT25-24DS-HU/R
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 453 |
|
$0.7000 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6960 | Buy Now |
DISTI #
HIRGT25-24DS-HU/R
|
Heilind Electronics | 775-0046-1-00 EACH | Americas - 0 in Stock |
|
$0.8906 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector RoHS: Compliant | 0 |
|
$0.6470 / $1.0960 | Buy Now |
DISTI #
GT25-24DS-HU/R
|
TME | connector GT25-24DS-HU/R Min Qty: 300 | 0 |
|
$0.6250 | RFQ |
DISTI #
000000000005532911
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.7100 / $0.9400 | Buy Now |
DISTI #
775-0046-1-00
|
Avnet Abacus | Conn Housing Wire to Board PL 24 POS 2.2mm ST Cable Mount Tray - Tape and Reel (Alt: 775-0046-1-00) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |