Part Details for GT25-20DS-R by Hirose Electric Co Ltd
Overview of GT25-20DS-R by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT25-20DS-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4419
|
Newark | 0.64Mm Terminal, 2.2Mm Pitch, Wire-To-Board Connector |Hirose(Hrs) GT25-20DS-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.3000 | Buy Now |
DISTI #
26-GT25-20DS-R-ND
|
DigiKey | Connector Hardware/Accessories Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3055 | Buy Now |
DISTI #
GT25-20DS-R
|
Avnet Americas | Retainer for Wire-to-Board Connectors Polybutylene Terephthalate Dark Gray - Bag (Alt: GT25-20DS-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-GT25-20DS-R
|
Mouser Electronics | Automotive Connectors | 0 |
|
$0.1730 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.1830 | Buy Now |
DISTI #
HIRGT25-20DS-R
|
Heilind Electronics | 775-0076-2-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector RoHS: Compliant | 0 |
|
$0.1685 / $0.2885 | Buy Now |
DISTI #
000000000006373456
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.1870 / $0.2500 | Buy Now |