Part Details for GT25-12DP-2.2H(55) by Hirose Electric Co Ltd
Overview of GT25-12DP-2.2H(55) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for GT25-12DP-2.2H(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4408
|
Newark | 0.64Mm Terminal, 2.2Mm Pitch, Wire-To-Board Connector |Hirose(Hrs) GT25-12DP-2.2H(55) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.4800 | Buy Now |
DISTI #
26-GT25-12DP-2.2H(55)-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 2.2MM Min Qty: 200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8939 | Buy Now |
DISTI #
GT25-12DP-2.2H(55)
|
Avnet Americas | GT25-12DP-2.2H(55) , 775-0005-4-85 - Tape and Reel (Alt: GT25-12DP-2.2H(55)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-GT2512DP22H55
|
Mouser Electronics | Automotive Connectors | 0 |
|
$1.6600 / $2.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.9400 | Buy Now |
DISTI #
000000000006373450
|
Sager | Automotive Connectors | 0 |
|
Buy Now | |
DISTI #
775-0005-4-85
|
Avnet Abacus | GT25-12DP-2.2H(55) , 775-0005-4-85 (Alt: 775-0005-4-85) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |