Part Details for GT17VS-10DS-SC by Hirose Electric Co Ltd
Overview of GT17VS-10DS-SC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17VS-10DS-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4305
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VS-10DS-SC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2400 | Buy Now |
DISTI #
H123598-ND
|
DigiKey | CONN SHD PLATE FOR GT17 INSULTR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
56 In Stock |
|
$0.7777 / $1.5000 | Buy Now |
DISTI #
GT17VS-10DS-SC
|
Avnet Americas | Shield Plate for GT17 Series 10POS High Speed Data Connectors Copper Alloy Tin Plated Bag - Bag (Alt: GT17VS-10DS-SC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Bag | 0 |
|
$0.7750 / $0.8990 | Buy Now |
DISTI #
798-GT17VS-10DS-SC
|
Mouser Electronics | Automotive Connectors 10 CNDUCTR STR CON SHIELD PLATE RoHS: Compliant | 230 |
|
$0.7460 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.7570 | Buy Now |
DISTI #
HIRGT17VS-10DS-SC
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9688 / $1.2400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.0540 | Buy Now |
DISTI #
GT17VS-10DS-SC
|
TME | GT17VS-10DS-SC Min Qty: 1 | 0 |
|
$0.7000 / $1.0000 | RFQ |
DISTI #
767-0060-8-00
|
Avnet Abacus | Shield Plate for GT17 Series 10POS High Speed Data Connectors Copper Alloy Tin Plated Bag (Alt: 767-0060-8-00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17VS-10DS-SC
GT17VS-10DS-SC CAD Models
GT17VS-10DS-SC Part Data Attributes
|
GT17VS-10DS-SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VS-10DS-SC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |