Part Details for GT17VB-8DP-DS-SB by Hirose Electric Co Ltd
Overview of GT17VB-8DP-DS-SB by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GT17VB-8DP-DS-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-0123-6-00
|
Avnet Abacus | Automotive Connectors 8 CONDUCTOR PBC CONN LT GY CBL EXT FCEDWN , 7670123600 - Tape and Reel (Alt: 767-0123-6-00) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GT17VB-8DP-DS-SB
GT17VB-8DP-DS-SB CAD Models
GT17VB-8DP-DS-SB Part Data Attributes
|
GT17VB-8DP-DS-SB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VB-8DP-DS-SB
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |