Part Details for GT17VA-10DP-DSA-SB by Hirose Electric Co Ltd
Overview of GT17VA-10DP-DSA-SB by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17VA-10DP-DSA-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4288
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17VA-10DP-DSA-SB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $7.2400 | Buy Now |
DISTI #
GT17VA-10DP-DSA-SB-ND
|
DigiKey | CONN AUTO LAN PLUG 10POS SLD PCB Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4438 | Buy Now |
DISTI #
GT17VA-10DP-DSA-SB
|
Avnet Americas | Connector High Speed I/O Header 10 Position 2mm Solder Straight Through Hole - Trays (Alt: GT17VA-10DP-DSA-SB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.5250 / $5.2490 | Buy Now |
DISTI #
798-GT17VA10DPDSASB
|
Mouser Electronics | Automotive Connectors 10P MALE RoHS: Compliant | 0 |
|
$5.3100 / $7.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4200 | Buy Now |
DISTI #
HIRGT17VA-10DP-DSA-SB
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.9844 / $6.0334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $7.1300 | Buy Now |
DISTI #
000000000003975372
|
Sager | Automotive Connectors 10P MALE Min Qty: 1 | 0 |
|
$3.9200 / $4.8200 | Buy Now |
DISTI #
767-0174-7-00
|
Avnet Abacus | Connector High Speed I/O Header 10 Position 2mm Solder Straight Through Hole - Tape and Reel (Alt: 767-0174-7-00) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 450 |
|
Buy Now | |
|
New Advantage Corporation | GT17VA-10DP-DSA-SB , 7670174700 RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 450 |
|
$4.5500 | Buy Now |
Part Details for GT17VA-10DP-DSA-SB
GT17VA-10DP-DSA-SB CAD Models
GT17VA-10DP-DSA-SB Part Data Attributes:
|
GT17VA-10DP-DSA-SB
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17VA-10DP-DSA-SB
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |