-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4270
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17V-10DP-DSA(70) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.9000 | Buy Now |
DISTI #
H123575-ND
|
DigiKey | CONN AUTO LAN PLUG 10POS SLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$3.2724 / $6.0600 | Buy Now |
DISTI #
GT17V-10DP-DSA(70)
|
Avnet Americas | Connector High Speed I/O Header 10 Position 2mm Solder Straight Through Hole - Trays (Alt: GT17V-10DP-DSA(70)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$3.0625 / $3.5525 | Buy Now |
DISTI #
798-GT17V-10DP-DSA70
|
Mouser Electronics | Automotive Connectors 10 CNDUCTR BOAD CONN RA STR DIP TYP RoHS: Compliant | 99 |
|
$3.0900 / $5.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$2.9900 | Buy Now |
DISTI #
HIRGT17V-10DP-DSA(70)
|
Heilind Electronics | 767-0067-7-70 EACH | Americas - 0 in Stock |
|
$3.8281 / $4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $4.1700 | Buy Now |
DISTI #
000000000003975347
|
Sager | Automotive Connectors 10 CNDUCTR BOAD CONN RA STR DIP TYP Min Qty: 1 | 0 |
|
$2.6700 / $3.2800 | Buy Now |
DISTI #
767-0067-7-70
|
Avnet Abacus | Connector High Speed I/O Header 10 Position 2mm Solder Straight Through Hole - Tape and Reel (Alt: 767-0067-7-70) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT17V-10DP-DSA(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17V-10DP-DSA(70)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |