-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4268
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17V-10DP-DS(70) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $5.1800 | Buy Now |
DISTI #
H123574-ND
|
DigiKey | CONN AUTO LAN PLUG 10POS SLD R/A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
317 In Stock |
|
$3.1224 / $5.7800 | Buy Now |
DISTI #
GT17V-10DP-DS(70)
|
Avnet Americas | Conn Automotive Shielded HDR 10 POS 2mm Solder RA Through Hole Tray - Trays (Alt: GT17V-10DP-DS(70)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$3.2375 / $3.7555 | Buy Now |
DISTI #
798-GT17V-10DPDS(70)
|
Mouser Electronics | Automotive Connectors 10 CNDUCTR BOAD CONN UPSIDE FROM MNT SID RoHS: Compliant | 4204 |
|
$3.1200 / $5.7700 | Buy Now |
|
Future Electronics | GT17 Series 10 Position Right Angle Printed Circuit Board Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.1800 / $3.4400 | Buy Now |
DISTI #
HIRGT17V-10DP-DS(70)
|
Heilind Electronics | 767-0034-8-70 EACH | Americas - 0 in Stock |
|
$3.5781 / $4.3167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $4.1200 | Buy Now |
DISTI #
GT17V-10DP-DS(70)
|
Avnet Americas | Conn Automotive Shielded HDR 10 POS 2mm Solder RA Through Hole Tray - Trays (Alt: GT17V-10DP-DS(70)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Tray | 0 |
|
$3.2375 / $3.7555 | Buy Now |
DISTI #
GT17V-10DP-DS70
|
TME | GT17V-10DP-DS(70) Min Qty: 1 | 0 |
|
$3.1000 / $4.4200 | RFQ |
DISTI #
767-0034-8-70
|
Avnet Abacus | Conn Automotive Shielded HDR 10 POS 2mm Solder RA Through Hole Tray - Tape and Reel (Alt: 767-0034-8-70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GT17V-10DP-DS(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17V-10DP-DS(70)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |