Part Details for GT17HNS2-16DS-HU by Hirose Electric Co Ltd
Overview of GT17HNS2-16DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RW0416DSB-0PI#S0 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | |
R1LV0416DSB-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV0416DSB-7LI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for GT17HNS2-16DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4228
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HNS2-16DS-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
GT17HNS2-16DS-HU-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0443 | Buy Now |
DISTI #
GT17HNS2-16DS-HU
|
Avnet Americas | Connector Coaxial RF Housing Plug 16 Position 2mm Crimp Right Angle Cable Mount Bag - Bag (Alt: GT17HNS2-16DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.7125 / $0.8265 | Buy Now |
DISTI #
798-GT17HNS216DSHU
|
Mouser Electronics | Automotive Connectors 16P RECEPTACLE RoHS: Compliant | 0 |
|
$0.6310 / $1.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.6960 | Buy Now |
DISTI #
HIRGT17HNS2-16DS-HU
|
Heilind Electronics | 767-0191-6-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $0.9190 | Buy Now |
DISTI #
000000000003975322
|
Sager | Automotive Connectors 16P RECEPTACLE Min Qty: 1 | 0 |
|
$0.7100 / $0.9500 | Buy Now |
Part Details for GT17HNS2-16DS-HU
GT17HNS2-16DS-HU CAD Models
GT17HNS2-16DS-HU Part Data Attributes
|
GT17HNS2-16DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HNS2-16DS-HU
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |