Part Details for GT17HNN-4DS-HU by Hirose Electric Co Ltd
Overview of GT17HNN-4DS-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17HNN-4DS-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4218
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HNN-4DS-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.0600 | Buy Now |
DISTI #
H123551-ND
|
DigiKey | CONN HSG FOR GT17 SERIES Min Qty: 100 Lead time: 12 Weeks Container: Bag |
70 In Stock |
|
$0.9746 | Buy Now |
DISTI #
GT17HNN-4DS-HU
|
Avnet Americas | Connector Coaxial RF Housing Receptacle 4 Position 2mm Solder Right Angle Through Hole Bag - Bag (Alt: GT17HNN-4DS-HU) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.6625 / $0.7685 | Buy Now |
DISTI #
798-GT17HNN4DSHU
|
Mouser Electronics | Automotive Connectors 4P QUART/ANG PLG CON DR HOUSING DARK GRE RoHS: Compliant | 0 |
|
$0.6440 / $1.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.6470 | Buy Now |
DISTI #
HIRGT17HNN-4DS-HU
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8281 / $1.0600 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6380 / $0.9010 | Buy Now |
DISTI #
000000000004096168
|
Sager | Automotive Connectors 4P QUART/ANG PLG CON DR HOUSING DARK GRE Min Qty: 1 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
Part Details for GT17HNN-4DS-HU
GT17HNN-4DS-HU CAD Models
GT17HNN-4DS-HU Part Data Attributes
|
GT17HNN-4DS-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HNN-4DS-HU
Hirose Electric Co Ltd
Automotive LAN connectors; HRS No: 767-0187-9 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |