Part Details for GT17HN-4DS-R(6) by Hirose Electric Co Ltd
Overview of GT17HN-4DS-R(6) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for GT17HN-4DS-R(6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4194
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DS-R(6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3680 | Buy Now |
DISTI #
GT17HN-4DS-R(6)-ND
|
DigiKey | CONN INLINE SOCKET RETAINER Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3061 | Buy Now |
DISTI #
GT17HN-4DS-R(6)
|
Avnet Americas | Retainer for GT17 Series High Speed Data Transmission Polybutylene Terephthalate Dark Gray - Bag (Alt: GT17HN-4DS-R(6)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2231 | Buy Now |
DISTI #
798-GT17HN-4DS-R6
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.2120 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2250 | Buy Now |
DISTI #
HIRGT17HN-4DS-R(6)
|
Heilind Electronics | 767-0711-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$0.2100 / $0.3538 | Buy Now |
DISTI #
000000000005532801
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2300 / $0.3100 | Buy Now |
Part Details for GT17HN-4DS-R(6)
GT17HN-4DS-R(6) CAD Models
GT17HN-4DS-R(6) Part Data Attributes
|
GT17HN-4DS-R(6)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17HN-4DS-R(6)
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |