Part Details for GT17HN-4DP-2H(A)(66) by Hirose Electric Co Ltd
Overview of GT17HN-4DP-2H(A)(66) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for GT17HN-4DP-2H(A)(66)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4165
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17HN-4DP-2H(A)(66) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.3400 | Buy Now |
DISTI #
26-GT17HN-4DP-2H(A)(66)CT-ND
|
DigiKey | CONN PIN HEADER SMD R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$1.1875 / $2.6000 | Buy Now |
DISTI #
GT17HN-4DP-2H(A)(6
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17HN-4DP-2H(A)(6) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4625 / $1.6965 | Buy Now |
DISTI #
798-GT17HN4DP2HA66
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$1.3500 / $2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks | 0 |
|
$1.4300 | Buy Now |
DISTI #
HIRGT17HN-4DP-2H(A)(66)
|
Heilind Electronics | 767-0144-6-66 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$1.3100 / $1.7800 | Buy Now |
DISTI #
000000000006271940
|
Sager | Automotive Connectors Min Qty: 300 | 0 |
|
$1.4600 / $1.9500 | Buy Now |