Part Details for GT17H-4S-2C(C) by Hirose Electric Co Ltd
Overview of GT17H-4S-2C(C) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17H-4S-2C(C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4136
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17H-4S-2C(C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H123522-ND
|
DigiKey | CONN INSULATOR FOR GT17 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
GT17H-4S-2C(C)
|
Avnet Americas | Insulator Case for GT17 Series 4POS High Speed Data Connectors Polybutylene Terephthalate Blue - Bag (Alt: GT17H-4S-2C(C)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.3395 | Buy Now |
DISTI #
798-GT17H4S2CC
|
Mouser Electronics | Automotive Connectors PBT INSULATOR BLUE | 855 |
|
$0.3580 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRGT17H-4S-2C(C)
|
Heilind Electronics | 767-0169-7-00 EACH | Americas - 0 in Stock |
|
$0.3968 / $0.5600 | Buy Now |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$0.3273 / $0.5385 | Buy Now |
DISTI #
000000000003975278
|
Sager | Automotive Connectors PBT INSULATOR BLUE Min Qty: 1 | 0 |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
767-0169-7-00
|
Avnet Abacus | Insulator Case for GT17 Series 4POS High Speed Data Connectors Polybutylene Terephthalate Blue (Alt: 767-0169-7-00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17H-4S-2C(C)
GT17H-4S-2C(C) CAD Models
GT17H-4S-2C(C) Part Data Attributes
|
GT17H-4S-2C(C)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17H-4S-2C(C)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |