Part Details for GT17H-4P-2H(C) by Hirose Electric Co Ltd
Overview of GT17H-4P-2H(C) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GT17H-4P-2H(C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4125
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17H-4P-2H(C) Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $1.8000 | Buy Now |
DISTI #
GT17H-4P-2H(C)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17H-4P-2H(C)) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
GT17H-4P-2H(C)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount - Tape and Reel (Alt: GT17H-4P-2H(C)) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
767-0172-1-00
|
Avnet Abacus | Connector High Speed I/O Receptacle 4 Position 2mm Solder Right Angle Surface Mount (Alt: 767-0172-1-00) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |
Part Details for GT17H-4P-2H(C)
GT17H-4P-2H(C) CAD Models
GT17H-4P-2H(C) Part Data Attributes:
|
GT17H-4P-2H(C)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17H-4P-2H(C)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | GT17H-4P-2H(C) |