Part Details for GT17H-4P-2DSA by Hirose Electric Co Ltd
Overview of GT17H-4P-2DSA by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT17H-4P-2DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4115
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17H-4P-2DSA RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.6000 | Buy Now |
DISTI #
GT17H-4P-2DSA-ND
|
DigiKey | CONN AUTO LAN PLUG 4POS SLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
79 In Stock |
|
$2.1680 / $4.0100 | Buy Now |
DISTI #
GT17H-4P-2DSA
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Straight Through Hole - Trays (Alt: GT17H-4P-2DSA) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GT17H-4P-DSA
|
Mouser Electronics | Automotive Connectors 4P PCB CONNECTOR 1 ROW TYPE STRT.VERTICAL STANDARD KEY POSITION RoHS: Compliant | 277 |
|
$2.1600 / $4.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $2.8600 | Buy Now |
DISTI #
GT17H-4P-2DSA
|
TME | GT17H-4P-2DSA Min Qty: 800 | 0 |
|
$2.1700 | RFQ |
DISTI #
000000000003975265
|
Sager | Automotive Connectors 4P PCB CONNECTOR 1 ROW TYPE STRT.VERTICAL STANDARD KEY POSITION Min Qty: 1 | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
C1S312300572227
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Tray | 22 |
|
$2.9600 / $3.6800 | Buy Now |
Part Details for GT17H-4P-2DSA
GT17H-4P-2DSA CAD Models
GT17H-4P-2DSA Part Data Attributes
|
GT17H-4P-2DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17H-4P-2DSA
Hirose Electric Co Ltd
Automotive LAN connectors; HRS No: 767-0181-2 00; Contact Mating Area Plating: Tinned Copper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |