Part Details for GT17H-4P-2DSA(A) by Hirose Electric Co Ltd
Overview of GT17H-4P-2DSA(A) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for GT17H-4P-2DSA(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4116
|
Newark | High Speed Data Transmission Shielded Connector With Positive Lock Meeting Automotive Spec. 2Mm Pitch/8.3Mm(Gt17H), 9.6Mm(Gt17Hn) Height |Hirose(Hrs) GT17H-4P-2DSA(A) RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.6000 | Buy Now |
DISTI #
GT17H-4P-2DSA(A)-ND
|
DigiKey | CONN AUTO LAN PLUG 4POS SLD PCB Min Qty: 80 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0097 | Buy Now |
DISTI #
GT17H-4P-2DSA(A)
|
Avnet Americas | Connector High Speed I/O Receptacle 4 Position 2mm Solder Straight Through Hole - Trays (Alt: GT17H-4P-2DSA(A)) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1825 | Buy Now |
DISTI #
798-GT17H4P2DSAA
|
Mouser Electronics | Automotive Connectors STRAIGHT DIP BROWN RoHS: Compliant | 0 |
|
$2.1600 / $4.0000 | Order Now |
|
Future Electronics | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.2100 / $2.5200 | Buy Now |
DISTI #
HIRGT17H-4P-2DSA(A)
|
Heilind Electronics | 767-0182-5-00 EACH | Americas - 0 in Stock |
|
$2.4462 / $3.0000 | Buy Now |
|
Onlinecomponents.com | High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height RoHS: Compliant | 0 |
|
$2.0300 / $2.8100 | Buy Now |
DISTI #
000000000003975266
|
Sager | Automotive Connectors STRAIGHT DIP BROWN Min Qty: 1 | 0 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
767-0182-5-00
|
Avnet Abacus | Connector High Speed I/O Receptacle 4 Position 2mm Solder Straight Through Hole - Tape and Reel (Alt: 767-0182-5-00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GT17H-4P-2DSA(A)
GT17H-4P-2DSA(A) CAD Models
GT17H-4P-2DSA(A) Part Data Attributes
|
GT17H-4P-2DSA(A)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17H-4P-2DSA(A)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |