Part Details for GT17-2428SCF by Hirose Electric Co Ltd
Overview of GT17-2428SCF by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GT17-2428SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4102
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17-2428SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
H124510CT-ND
|
DigiKey | CONN CONTACT FOR GT17 HSG Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27998 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
GT17-2428SCF
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: GT17-2428SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0449 | Buy Now |
DISTI #
798-GT17-2428SCF
|
Mouser Electronics | Automotive Connectors F CONN F. COAX CBL CENTER TERMINALS RoHS: Compliant | 8735 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | F connector 24-28awg Center Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0410 / $0.0445 | Buy Now |
DISTI #
HIRGT17-2428SCF
|
Heilind Electronics | 767-0010-0-00 REEL | Americas - 0 in Stock |
|
$0.0445 / $0.0521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0470 | Buy Now |
DISTI #
GT17-2428SCF
|
TME | GT17-2428SCF Min Qty: 50 | 0 |
|
$0.0356 / $0.0509 | RFQ |
DISTI #
767-0010-0-00
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Reel (Alt: 767-0010-0-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GT17-2428SCF
GT17-2428SCF CAD Models
GT17-2428SCF Part Data Attributes
|
GT17-2428SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17-2428SCF
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |