Part Details for GT17-2022PCF by Hirose Electric Co Ltd
Overview of GT17-2022PCF by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GT17-2022PCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4099
|
Newark | Automotive Shielded Connector(2Mm Pitch) For Network, High Speed Communication |Hirose(Hrs) GT17-2022PCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.1920 | Buy Now |
DISTI #
H124507CT-ND
|
DigiKey | CONN CONTACT FOR GT17 HSG Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29599 In Stock |
|
$0.1116 / $0.3200 | Buy Now |
DISTI #
GT17-2022PCF
|
Avnet Americas | Contact Coaxial Pin 22AWG to 20AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT17-2022PCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1200 / $0.1392 | Buy Now |
DISTI #
798-GT17-2022PCF
|
Mouser Electronics | Automotive Connectors M CONN F. COAX CBL CENTER TERMINALS RoHS: Compliant | 0 |
|
$0.1110 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1171 | Buy Now |
DISTI #
HIRGT17-2022PCF
|
Heilind Electronics | CRIMP TERMINAL | Americas - 0 in Stock |
|
$0.1308 / $0.1524 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1090 / $0.1360 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
GT17-2022PCF
|
Avnet Americas | Contact Coaxial Pin 22AWG to 20AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT17-2022PCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1200 / $0.1392 | Buy Now |
DISTI #
000000000003975233
|
Sager | Automotive Connectors M CONN F. COAX CBL CENTER TERMINALS Min Qty: 10000 | 0 |
|
$0.1105 / $0.1284 | Buy Now |
Part Details for GT17-2022PCF
GT17-2022PCF CAD Models
GT17-2022PCF Part Data Attributes:
|
GT17-2022PCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT17-2022PCF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |