There are no models available for this part yet.
Overview of GT16-2428SCF by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GT16-2428SCF by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4015
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16-2428SCF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1100 | Buy Now | |
DISTI #
H122613CT-ND
|
DigiKey | CONN SOCKET INNER CONTACT F CRMP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19598 In Stock |
|
$0.0643 / $0.2000 | Buy Now | |
DISTI #
GT16-2428SCF
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: GT16-2428SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0688 / $0.0798 | Buy Now | |
DISTI #
798-GT16-2428SCF
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 17198 |
|
$0.0640 / $0.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0671 | Buy Now | ||
DISTI #
HIRGT16-2428SCF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0766 / $0.0874 | Buy Now | ||
Onlinecomponents.com | Subminiature Coaxial Cable Connectors for Antenna RoHS: Compliant | 0 |
|
$0.0626 / $0.0786 | Buy Now | ||
DISTI #
000000000005532714
|
Sager | Automotive Connectors Min Qty: 10000 | 0 |
|
$0.0690 / $0.0920 | Buy Now |
CAD Models for GT16-2428SCF by Hirose Electric Co Ltd
Part Data Attributes for GT16-2428SCF by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
CONNECTOR ACCESSORY
|