There are no models available for this part yet.
Overview of GT13SHA-2/1PP-DS by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GT13SHA-2/1PP-DS by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3964
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SHA-2/1PP-DS Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.8000 | Buy Now | |
DISTI #
H123505-ND
|
DigiKey | CONN COAX RCPT R/A 50 OHM PCB Min Qty: 48 Lead time: 16 Weeks Container: Bulk |
33 In Stock |
|
$2.4844 | Buy Now | |
DISTI #
GT13SHA-2/1PP-DS
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 1GHz Solder Right Angle Through Hole Tin - Trays (Alt: GT13SHA-2/1PP-DS) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7500 / $2.0300 | Buy Now | |
DISTI #
798-GT13SHA-2/1PP-DS
|
Mouser Electronics | Automotive Connectors PCB TYP 2 COAX CONT 1 PWR CONT RoHS: Compliant | 0 |
|
$1.6900 / $3.1200 | Order Now | |
Future Electronics | Coaxial Connector Receptacle, Male Pin 50 Ohm Through Hole, Right Angle Solder RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 48 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.7200 / $1.8700 | Buy Now | ||
DISTI #
HIRGT13SHA-2/1PP-DS
|
Heilind Electronics | 763-0063-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3800 | Buy Now | ||
DISTI #
000000000003975226
|
Sager | Automotive Connectors PCB TYP 2 COAX CONT 1 PWR CONT Min Qty: 1 | 0 |
|
$1.7500 / $2.3300 | Buy Now |
CAD Models for GT13SHA-2/1PP-DS by Hirose Electric Co Ltd
Part Data Attributes for GT13SHA-2/1PP-DS by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|