Part Details for GT12MSVKE by ITT Interconnect Solutions
Overview of GT12MSVKE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GT12MSVKE
GT12MSVKE CAD Models
GT12MSVKE Part Data Attributes
|
GT12MSVKE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GT12MSVKE
ITT Interconnect Solutions
Toggle Switch, SPST, On-off, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 4.4958 mm | |
Body Height | 11.3538 mm | |
Body Length or Diameter | 7.62 mm | |
Bushing Diameter | 0.17 inch | |
Bushing Length | 0.048 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN-LEAD | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |