Part Details for GT10A-2022SCF by Hirose Electric Co Ltd
Overview of GT10A-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT10A-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-GT10A-2022SCFCT-ND
|
DigiKey | CONN SOCKET CENTER TERMINAL CRIM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15644 In Stock |
|
$0.0525 / $0.1600 | Buy Now |
DISTI #
GT10A-2022SCF
|
Avnet Americas | Contact Coaxial Socket 22AWG to 20AWG Crimp Straight Cable Mount Reel - Tape and Reel (Alt: GT10A-2022SCF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 88 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-GT10A-2022SCF
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 5242 |
|
$0.0520 / $0.1600 | Buy Now |
|
Future Electronics | F connectors terminal - Copper Palloy, tin plating, 20-22 AWG RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0520 / $0.0565 | Buy Now |
Part Details for GT10A-2022SCF
GT10A-2022SCF CAD Models
GT10A-2022SCF Part Data Attributes:
|
GT10A-2022SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT10A-2022SCF
Hirose Electric Co Ltd
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 88 Weeks | |
Samacsys Manufacturer | Hirose | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |