Part Details for GT1-1/1PP-HU by Hirose Electric Co Ltd
Overview of GT1-1/1PP-HU by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GT1-1/1PP-HU
GT1-1/1PP-HU CAD Models
GT1-1/1PP-HU Part Data Attributes:
|
GT1-1/1PP-HU
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT1-1/1PP-HU
Hirose Electric Co Ltd
Rectangular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |