Part Details for GT013N04D5 by Goford Semiconductor
Overview of GT013N04D5 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT013N04D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3141-GT013N04D5TR-ND
|
DigiKey | N40V,195A,RD<1.7M@10V,VTH2.0V~4. Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
5000 In Stock |
|
$0.4700 | Buy Now |
DISTI #
79366907
|
Verical | N-CH,40V,195A,RD(max) Less Than 1.7mOhm at 10V,VTH 2V to 4V, DFN5x6-8L Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 5000 |
|
$0.3600 / $0.4400 | Buy Now |