Part Details for GT.75X1800 by HellermannTyton
Overview of GT.75X1800 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.75X1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1033
|
Newark | Grip Tie Roll, 19.05Mm X 4.57M, Pa6/Pe, Black, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Black, Cable Bundle Diameter Max:- Rohs Compliant: Yes |Hellermanntyton GT.75X1800 Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 45 |
|
$11.7900 / $20.0800 | Buy Now |
DISTI #
1436-1567-ND
|
DigiKey | HOOK&LOOP STRIP BLACK 15' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
24 In Stock |
|
$13.8529 / $19.3900 | Buy Now |
DISTI #
329-GT.75X1800
|
Mouser Electronics | Cable Ties .75 X 180 ROLL GRIP TIE BLK RoHS: Compliant | 1 |
|
$12.3300 / $18.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5100 / $17.8800 | Buy Now |
DISTI #
000000000001432198
|
Sager | Cable Ties .75 X 180 ROLL GRIP TIE BLK Min Qty: 1 | 0 |
|
$14.1900 / $18.6200 | Buy Now |
DISTI #
2525504
|
element14 Asia-Pacific | GRIP TIE ROLL, 19.05MM X 4.57M, PA6/PE, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 45 |
|
$13.9470 / $15.1592 | Buy Now |
DISTI #
2525504
|
Farnell | GRIP TIE ROLL, 19.05MM X 4.57M, PA6/PE, BLACK RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 45 |
|
$12.3962 / $21.0911 | Buy Now |