Part Details for GT.50X85P2 by HellermannTyton
Overview of GT.50X85P2 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X85P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1022
|
Newark | Grip Tie Strap, 8.0" X .5", Pa6/Pp, Green, 10/Pkg |Hellermanntyton GT.50X85P2 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$9.0300 / $12.5100 | Buy Now |
DISTI #
1436-1794-ND
|
DigiKey | HOOK&LOOP TIE GREEN 40LBS 8" Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9353 / $1.4650 | Buy Now |
DISTI #
329-GT.50X85P2
|
Mouser Electronics | Cable Ties .50 X 8 GRIP TIE GREEN RoHS: Compliant | 0 |
|
$0.9220 / $1.3700 | Order Now |
DISTI #
71381323
|
RS | Grip Tie Strap, 8.0" x .5", PA6/PP, Green | HellermannTyton GT.50X85P2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8980 / $1.3510 | Buy Now |
DISTI #
000000000001432181
|
Sager | Cable Ties .50 X 8 GRIP TIE GREEN Min Qty: 10 | 0 |
|
$0.9582 / $1.2500 | Buy Now |