Part Details for GT.50X85C2 by HellermannTyton
Overview of GT.50X85C2 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X85C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1021
|
Newark | Grip Tie Strap, 8.0" X .5", Pa6/Pp, Green, 100/Pkg |Hellermanntyton GT.50X85C2 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$80.2500 / $92.4600 | Buy Now |
DISTI #
GT.50X85C2-ND
|
DigiKey | HOOK&LOOP TIE GREEN 40LBS 8" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8318 | Buy Now |
DISTI #
329-GT.50X85C2
|
Mouser Electronics | Cable Ties .50X 8 GRIP TIE GREEN RoHS: Compliant | 0 |
|
$0.7730 / $0.9860 | Order Now |
DISTI #
71381322
|
RS | Grip Tie Strap, 8.0" x .5", PA6/PP, Green | HellermannTyton GT.50X85C2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.2200 | Buy Now |
DISTI #
GT.50X85C2
|
TTI | Cable Ties .50X 8 GRIP TIE GREEN pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
000000000001432180
|
Sager | Cable Ties .50X 8 GRIP TIE GREEN Min Qty: 1000 | 0 |
|
$0.8523 / $0.9258 | Buy Now |
Part Details for GT.50X85C2
GT.50X85C2 CAD Models
GT.50X85C2 Part Data Attributes:
|
GT.50X85C2
HellermannTyton
Buy Now
|
Compare Parts:
GT.50X85C2
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |