Part Details for GT.50X80P2W by HellermannTyton
Overview of GT.50X80P2W by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT.50X80P2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GT.50X80P2W-ND
|
DigiKey | HOOK&LOOP TIE BLACK 40LBS 8" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2800 | Buy Now |
DISTI #
329-GT.50X80P2W
|
Mouser Electronics | Cable Ties 8 BLK GRIP TIE WITH WHTT RoHS: Compliant | 0 |
|
$1.2100 / $1.6900 | Order Now |
DISTI #
71381317
|
RS | Grip Tie with White Write-On Area, 8.0" x .5", PA6/PP, Black | HellermannTyton GT.50X80P2W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
DISTI #
000000000001432174
|
Sager | Cable Ties 8 BLK GRIP TIE WITH WHTT Min Qty: 1000 | 0 |
|
$1.3100 / $1.4200 | Buy Now |