Part Details for GT-TC205A-H023-L3 by TE Connectivity / Alcoswitch
Overview of GT-TC205A-H023-L3 by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TC205A-H023-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50mA 6.6mm 100M�� 300,000 Times 180gf 24V 6.2mm 6.3mm SPDT SMD Tactile Switches ROHS | 1162 |
|
$0.2554 / $0.3611 | Buy Now |
|
LCSC | 50mA 6.6mm 100M 300000 times 180gf 24V 6.2mm 6.3mm Single Pole Double Throw (SPDT) SMD Tactile Switches ROHS | 1161 |
|
$0.2660 / $0.3761 | Buy Now |