Part Details for GT-TC185B-H038-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC185B-H038-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TC185B-H038-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 4.9mm 100M 100000 Times 12V 250gf 5.5mm 3.8mm Round Button Horizontal attachment SPST SMD Tactile Switches ROHS | 655 |
|
$0.0095 / $0.0188 | Buy Now |