Part Details for GT-TC123B-H050-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC123B-H050-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH05010WAS | Texas Instruments | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
PTH05020WAH | Texas Instruments | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85 | |
PTH05030WAZT | Texas Instruments | 30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 |
Price & Stock for GT-TC123B-H050-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | No ���� 12V 50mA 7.2mm 100M�� 100,000 Times 260gf 12V 7.2mm 5mm Brick nogging SPST DIP,7.2x7.2mm Tactile Switches ROHS | 1950 |
|
$0.1752 / $0.3232 | Buy Now |
|
LCSC | None Without 12V 50mA 7.2mm 100M 100000 Times 260gf 12V 7.2mm 5mm Standing paste SPST DIP7.2x7.2mm Tactile Switches ROHS | 1950 |
|
$0.1241 / $0.2290 | Buy Now |