Part Details for GT-TC094A-H023-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC094A-H023-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TC094A-H023-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | No ���� 50mA 6.2mm 100M�� 100,000 Times 12V 160gf 6.2mm 2.3mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 935 |
|
$0.1126 / $0.2145 | Buy Now |
|
LCSC | None Without 50mA 6.2mm 100M 100000 Times 12V 160gf 6.2mm 2.3mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 935 |
|
$0.1173 / $0.2234 | Buy Now |