Part Details for GT-TC054B-H035-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC054B-H035-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0356SQE/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs 48-WQFN -40 to 85 | |
LMH0356SQ-40/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs 40-WQFN -40 to 85 | |
LMH0356SQE-40/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs 40-WQFN -40 to 85 |
Price & Stock for GT-TC054B-H035-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 7.8mm 100M 100000 Times 12V 250gf 3.5mm 3.5mm Rectangle button Horizontal attachment SPST SMD Tactile Switches ROHS | 10405 |
|
$0.0226 / $0.0426 | Buy Now |