Part Details for GT-TC029A-H040-L1A by TE Connectivity / Alcoswitch
Overview of GT-TC029A-H040-L1A by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H0402CS-27NXGLW | Coilcraft Inc | High reliability part. For price, availability and ordering contact Coilcraft Critical Products, cp@coilcraft.com | |
YRPBRL78L1A | Renesas Electronics Corporation | RL78/L1A Promotion Board |
Price & Stock for GT-TC029A-H040-L1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,4x3mm Tactile Switches ROHS | 9915 |
|
$0.0925 / $0.1666 | Buy Now |
|
LCSC | None Without 50mA 4mm 100M 100000 Times 12V 160gf 3mm 4mm Round Button Standing paste SPST SMD4x3mm Tactile Switches ROHS | 9830 |
|
$0.0656 / $0.1180 | Buy Now |