Part Details for GT-TC026B-H020-L1 by TE Connectivity / Alcoswitch
Overview of GT-TC026B-H020-L1 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N0QV01KH-0208CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N0QV01KH-0208CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for GT-TC026B-H020-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 3.3mm 100M 100000 Times 12V 250gf 3.3mm 2mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 3257 |
|
$0.0293 / $0.0417 | Buy Now |