Part Details for GT-TA089A-H050-L3 by TE Connectivity / Alcoswitch
Overview of GT-TA089A-H050-L3 by TE Connectivity / Alcoswitch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-TA089A-H050-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | No ���� 6.2mm 5mm 12V 50mA Brick nogging 6.2mm SPST 100M�� 300,000 Times 12V 180gf SMD,6.2x6.2x5mm Tactile Switches ROHS | 13155 |
|
$0.0565 / $0.1014 | Buy Now |
|
LCSC | None Without 6.2mm 5mm 12V 50mA Standing paste 6.2mm SPST 100M 300000 times 12V 180gf SMD6.2x6.2x5mm Tactile Switches ROHS | 9881 |
|
$0.0519 / $0.0930 | Buy Now |